Part Details for NCN5120MNG by onsemi
Overview of NCN5120MNG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NCN5120MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCN5120MNG
|
Avnet Silica | KNX Transceiver 1TX 1RX 40-Pin QFN EP Tube (Alt: NCN5120MNG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCN5120MNG
|
EBV Elektronik | KNX Transceiver 1TX 1RX 40-Pin QFN EP Tube (Alt: NCN5120MNG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCN5120MNG
NCN5120MNG CAD Models
NCN5120MNG Part Data Attributes
|
NCN5120MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCN5120MNG
onsemi
DATACOM, ETHERNET TRANSCEIVER, QCC40, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for NCN5120MNG
This table gives cross-reference parts and alternative options found for NCN5120MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCN5120MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCN5120MNTWG | KNX Transceiver for Twisted Pair Networks - NOT RECOMMENDED FOR NEW DESIGNS KNX Transceiver for Twisted Pair Networks, QFN40 6x6, 0.5P, 3.2x3.2EP, 3000-REEL | onsemi | NCN5120MNG vs NCN5120MNTWG |