There are no models available for this part yet.
Overview of NCN6000DTB by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NCN6000DTB by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 23 |
|
RFQ | ||||
Quest Components | 18 |
|
$2.4150 / $3.8640 | Buy Now |
CAD Models for NCN6000DTB by onsemi
Part Data Attributes for NCN6000DTB by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TSSOP 20 LEAD
|
Package Description
|
LEAD FREE, TSSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
9.48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for NCN6000DTB
This table gives cross-reference parts and alternative options found for NCN6000DTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCN6000DTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCN6000DTBR2 | Compact Smart Card Interface, TSSOP 20 LEAD, 2500-REEL | onsemi | NCN6000DTB vs NCN6000DTBR2 |
NCN6000DTBR2G | Compact Smart Card Interface, TSSOP 20 LEAD, 2500-REEL | onsemi | NCN6000DTB vs NCN6000DTBR2G |
Related Parts for NCN6000DTB
-
NCP1011AP100Switching Regulator or Controllers
-
NBSG16BALine Driver or Receivers
-
NCP301HSN22T1GPower Management Circuits
-
NCN2612BMTTWGMultiplexers or Switches
-
NCP161BFCS514T2GLinear Regulator ICs
-
NAND128W3A0AN6FFlash Memories
-
NCP2820AFCT2GAudio/Video Amplifiers
-
FDS8690Small Signal Field-Effect Transistors
-
MXLPLAD30KP280CAE3Transient Suppressors