Drivers And Interfaces
NCN6024DTBR2G
Description: SPECIALTY INTERFACE CIRCUIT, PDSO28, LEAD FREE, TSSOP-28

Overview of NCN6024DTBR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCN6024DTBR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK7900
Newark Compact Smart Card Interface Ic |Onsemi NCN6024DTBR2G RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7620
  • 1,000 $0.6640
  • 2,500 $0.5390
  • 10,000 $0.5210
$0.5210 / $0.7620 Buy Now
DISTI # NCN6024DTBR2G
Avnet Americas TSSOP-28/Smart Card Interface IC - Tape and Reel (Alt: NCN6024DTBR2G) RoHS: Compliant Min Qty: 629 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 19087 Partner Stock
  • 629 $0.5887
  • 640 $0.5728
  • 1,300 $0.5569
  • 3,200 $0.5410
  • 6,300 $0.5251
  • 32,000 $0.5092
  • 63,000 $0.4933
$0.4933 / $0.5887 Buy Now
Rochester Electronics COMPACT SMART CARD INTERFACE IC ' RoHS: Compliant Status: Obsolete Min Qty: 1 19087
  • 1 $0.5801
  • 25 $0.5685
  • 100 $0.5453
  • 500 $0.5221
  • 1,000 $0.4931
$0.4931 / $0.5801 Buy Now

CAD Models for NCN6024DTBR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCN6024DTBR2G by onsemi

NCN6024DTBR2G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SSOP
Package Description
LEAD FREE, TSSOP-28
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. NCN6024DTBR2G
    onsemi
    SPECIALTY INTERFACE CIRCUIT, PDSO28, LEAD FREE, TSSOP-28
    VS

Related Parts for NCN6024DTBR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCN6024DTBR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCN6024DTBR2G by onsemi

Select Manufacturer
Which Manufacturer of NCN6024DTBR2G would you like to use for your alert(s)?
  • Please alert me when NCN6024DTBR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCN6024DTBR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCN6024DTBR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCN6024DTBR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCN6024DTBR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCN6024DTBR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: