Part Details for NCP03WF104F05RL by Murata Manufacturing Co Ltd
Results Overview of NCP03WF104F05RL by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP03WF104F05RL Information
NCP03WF104F05RL by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NCP03WF104F05RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8775
|
Newark | Ntc Thermistor, 4311K, 0201 Rohs Compliant: Yes |Murata NCP03WF104F05RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7134 |
|
$0.0640 / $0.0790 | Buy Now |
DISTI #
NCP03WF104F05RL
|
Avnet Americas | Thermistor NTC 100KOhm 1% 2-Pin 0201 Paper T/R - Tape and Reel (Alt: NCP03WF104F05RL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
DISTI #
NCP03WF104F05RL
|
TME | NTC thermistor, 100kΩ, SMD, 0201, 4250K, 100mW Min Qty: 15000 | 0 |
|
$0.0259 / $0.0260 | RFQ |
|
Ameya Holding Limited | NCP03 Series 0201 100 kOhm ±1% 4250 to 4299 K Surface Mount NTC Thermistor | 15000 |
|
RFQ | |
DISTI #
SMC-NCP03WF104F05RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1752+ Container: Tape & Reel | 22230 |
|
$0.0540 / $0.0585 | RFQ |
DISTI #
NCP03WF104F05RL
|
Avnet Abacus | Thermistor NTC 100KOhm 1 2Pin 0201 Paper TR (Alt: NCP03WF104F05RL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NCP03WF104F05RL
|
Avnet Asia | Thermistor NTC 100KOhm 1% 2-Pin 0201 Paper T/R (Alt: NCP03WF104F05RL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Symmetry Electronics | 21 1Kohms 1%, NTC THERMISTOR CHIP TYPE Min Qty: 1 | 0 |
|
$0.0910 | Buy Now |
Part Details for NCP03WF104F05RL
NCP03WF104F05RL CAD Models
NCP03WF104F05RL Part Data Attributes
|
NCP03WF104F05RL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP03WF104F05RL
Murata Manufacturing Co Ltd
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% | |
Working Voltage | 5 V |