Part Details for NCP1010AP100G by onsemi
Overview of NCP1010AP100G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1010AP100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7911
|
Newark | Ac/Dc Converters |Onsemi NCP1010AP100G Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6270 / $0.6810 | Buy Now |
DISTI #
NCP1010AP100G
|
Avnet Americas | Current Mode PWM Controller 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1010AP100G) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 29100 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
|
Bristol Electronics | 444 |
|
RFQ | ||
|
Quest Components | 355 |
|
$0.6080 / $1.5200 | Buy Now | |
|
Rochester Electronics | Switching Regulator, Current-mode, 0.55A, 110kHz Switching Freq-Max, PDIP7 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2000 |
|
$0.4100 / $0.4824 | Buy Now |
DISTI #
NCP1010AP100G
|
Avnet Americas | Current Mode PWM Controller 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1010AP100G) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 29100 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
NCP1010AP100G
|
TME | IC: PMIC, AC/DC switcher,PWM controller, 100mA, 100kHz, Ch: 1, DIP7 Min Qty: 1 | 0 |
|
$0.5240 / $0.7920 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3094 |
|
RFQ | |
|
Chip1Cloud | IC OFFLINE SWITCH SMPS OVP 7DIP | 7390 |
|
RFQ | |
DISTI #
4196248
|
Farnell | AC / DC CONVERTERS RoHS: Compliant Min Qty: 800 Lead time: 3 Weeks, 1 Days Container: Each | 2000 |
|
$0.4472 | Buy Now |
Part Details for NCP1010AP100G
NCP1010AP100G CAD Models
NCP1010AP100G Part Data Attributes:
|
NCP1010AP100G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1010AP100G
onsemi
High Voltage Switching Regulator for Offline SMPS, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 6) | |
Package Description | DIP-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1010AP100G
This table gives cross-reference parts and alternative options found for NCP1010AP100G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1010AP100G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1010AP100 | 0.55A SWITCHING REGULATOR, 110kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7 | Rochester Electronics LLC | NCP1010AP100G vs NCP1010AP100 |