Part Details for NCP1013AP133G by onsemi
Overview of NCP1013AP133G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NCP1013AP133G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1013AP133G
|
Avnet Americas | Current Mode PWM Controller 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1013AP133G) RoHS: Compliant Min Qty: 745 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9950 Partner Stock |
|
$0.4161 / $0.4967 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 1A, 143kHz Switching Freq-Max, PDIP7 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9950 |
|
$0.4160 / $0.4894 | Buy Now |
DISTI #
C1S541900125508
|
Chip1Stop | Current Mode PWM Controller 143kHz 7-Pin PDIP Tube RoHS: Compliant | 7 |
|
$4.3100 | Buy Now |
Part Details for NCP1013AP133G
NCP1013AP133G CAD Models
NCP1013AP133G Part Data Attributes
|
NCP1013AP133G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1013AP133G
onsemi
High Voltage Switching Regulator for Offline SMPS, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 6) | |
Package Description | DIP-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 143 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |