Part Details for NCP1051ST44T3 by onsemi
Overview of NCP1051ST44T3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1051ST44T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7954
|
Newark | Ncp1051St44T3, Shift Registers |Onsemi NCP1051ST44T3 Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3650 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 2A, 50kHz Switching Freq-Max, PDSO4 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4295 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for NCP1051ST44T3
NCP1051ST44T3 CAD Models
NCP1051ST44T3 Part Data Attributes
|
NCP1051ST44T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1051ST44T3
onsemi
2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-261 | |
Package Description | PLASTIC, TO-261, SOT-223, 4PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.5 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 50 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
Alternate Parts for NCP1051ST44T3
This table gives cross-reference parts and alternative options found for NCP1051ST44T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1051ST44T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1051ST44T3 | 2 A SWITCHING REGULATOR, 50 kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | Rochester Electronics LLC | NCP1051ST44T3 vs NCP1051ST44T3 |
NCP1051ST44T3G | Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | NCP1051ST44T3 vs NCP1051ST44T3G |