-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6122
|
Newark | Ac/Dc Conv, Flyback, Sot-223-4, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Sot-223, No. Of Pins:4Pins, Power Rating:20W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:-, Msl:-Rohs Compliant: Yes |Onsemi NCP1055ST100T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9610 | Buy Now |
DISTI #
13AC3692
|
Newark | Ac/Dc Conv, Flyback, Sot-223-4, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Sot-223, No. Of Pins:4Pins, Power Rating:20W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1055ST100T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70340534
|
RS | NCP1055ST100T3G, High Voltage Switcher, 3 + Tab-Pin, SOT-223 | ON Semiconductor NCP1055ST100T3G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Ameya Holding Limited | Min Qty: 1000 | 2 |
|
$1.9036 / $1.9618 | Buy Now |
|
Chip1Cloud | Monolithic High Voltage Gated Oscillator Power Switching Regulator | 14300 |
|
RFQ | |
DISTI #
2724145RL
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, SOT-223-4 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1087 | Buy Now |
DISTI #
2724145
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, SOT-223-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1087 / $1.5374 | Buy Now |
DISTI #
2724145RL
|
Farnell | AC/DC CONV, FLYBACK, SOT-223-4 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 4000 |
|
$0.8640 / $1.2234 | Buy Now |
DISTI #
2724145
|
Farnell | AC/DC CONV, FLYBACK, SOT-223-4 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 4000 |
|
$0.8640 / $1.9033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1055ST100T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1055ST100T3G
onsemi
Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.5 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 113 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for NCP1055ST100T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1055ST100T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1055ST100T3 | 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | Rochester Electronics LLC | NCP1055ST100T3G vs NCP1055ST100T3 |
NCP1055ST100T3 | 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | onsemi | NCP1055ST100T3G vs NCP1055ST100T3 |