There are no models available for this part yet.
Overview of NCP1070STCT3G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCP1070STCT3G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86X0700
|
Newark | Ac/Dc Conv, Flyback, 7.75W, 125Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Power Rating Max:7.75W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi NCP1070STCT3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.5660 | Buy Now | |
DISTI #
NCP1070STCT3G
|
Avnet Americas | Current Mode PWM Controller 250mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: NCP1070STCT3G) RoHS: Compliant Min Qty: 730 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
$0.4247 / $0.5069 | Buy Now | |
Rochester Electronics | NCP1070 - High-Voltage Switcher Regulator for Low Power Offline SMPS RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.4246 / $0.4995 | Buy Now |
CAD Models for NCP1070STCT3G by onsemi
Part Data Attributes for NCP1070STCT3G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOT-223, 4 PIN
|
Manufacturer Package Code
|
0.0318
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for NCP1070STCT3G
-
NCP1075STAT3GSwitching Regulator or Controllers
-
LNK574DG-TLOther Analog ICs
-
NCP305LSQ45T1Power Management Circuits
-
NTD6416ANLT4GPower Field-Effect Transistors
-
MAX474EPAOperational Amplifiers
-
UCC284DPTR-ADJLinear Regulator ICs
-
MAX3362AKALine Driver or Receivers
-
TLV5618AQDRDigital to Analog Converters
-
FERD20U50DJF-TRRectifier Diodes