Part Details for NCP1072STBT3G by onsemi
Overview of NCP1072STBT3G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1072STBT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6359
|
Newark | Ac/Dc, 700V, 0.25A, 100Khz, 4Sot223, Input Voltage Ac Min:100V, Input Voltage Ac Max:250V, Ac/Dc Converter Case Style:Sot-223, No. Of Pins:4Pins, Power Rating:19W, Topology:Flyback, Operating Temperature Min:-, Operating Rohs Compliant: Yes |Onsemi NCP1072STBT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7460 / $1.6000 | Buy Now |
DISTI #
NCP1072STBT3GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK SOT223 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50524 In Stock |
|
$0.6262 / $1.4900 | Buy Now |
DISTI #
NCP1072STBT3G
|
Avnet Americas | Current Mode PWM Controller 250mA 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1072STBT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.6713 / $0.7515 | Buy Now |
DISTI #
863-NCP1072STBT3G
|
Mouser Electronics | AC/DC Converters HV SWITCHER FOR LOW POWER RoHS: Compliant | 4412 |
|
$0.6300 / $1.4900 | Buy Now |
|
Future Electronics | NCP1072 Series 8.6 V 100 kHz 250mA Surface Mount High Voltage Switcher - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 28000Reel |
|
$0.7050 | Buy Now |
|
Future Electronics | NCP1072 Series 8.6 V 100 kHz 250mA Surface Mount High Voltage Switcher - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
DISTI #
NCP1072STBT3G
|
Avnet Americas | Current Mode PWM Controller 250mA 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1072STBT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.6713 / $0.7515 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3308 |
|
RFQ | |
DISTI #
NCP1072STBT3G
|
Avnet Asia | Current Mode PWM Controller 250mA 4-Pin(3+Tab) SOT-223 T/R (Alt: NCP1072STBT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days | 0 |
|
$0.5894 / $0.6592 | Buy Now |
DISTI #
NCP1072STBT3G
|
Avnet Silica | Current Mode PWM Controller 250mA 4-Pin(3+Tab) SOT-223 T/R (Alt: NCP1072STBT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP1072STBT3G
NCP1072STBT3G CAD Models
NCP1072STBT3G Part Data Attributes:
|
NCP1072STBT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1072STBT3G
onsemi
High Voltage Switching Regulator for Offline SMPS, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |