Part Details for NCP1075SOTGEVB by onsemi
Overview of NCP1075SOTGEVB by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1075SOTGEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0294
|
Newark | Ncp1075 15W Smps Eval/ |Onsemi NCP1075SOTGEVB RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.8000 / $88.8000 | Buy Now |
DISTI #
NCP1075SOTGEVB-ND
|
DigiKey | EVAL BOARD NCP1075SOTG Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$75.8700 | Buy Now |
DISTI #
NCP1075SOTGEVB
|
Avnet Americas | Evaluation Board For NCP1075 High Voltage Switching Regulator - Bulk (Alt: NCP1075SOTGEVB) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0000 | Buy Now |
DISTI #
863-NCP1075SOTGEVB
|
Mouser Electronics | Power Management IC Development Tools 15 W SMPS Eval Brd RoHS: Compliant | 3 |
|
$76.5100 | Buy Now |
|
Future Electronics | NCP1075 AC/DC Single Primary Isolated Output Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$84.0000 / $88.2000 | Buy Now |
|
Onlinecomponents.com | NCP1075 AC/DC Single Primary Isolated Output Evaluation Board RoHS: Compliant | 0 |
|
$71.4600 / $85.7300 | Buy Now |
Part Details for NCP1075SOTGEVB
NCP1075SOTGEVB CAD Models
NCP1075SOTGEVB Part Data Attributes
|
NCP1075SOTGEVB
onsemi
Buy Now
|
Compare Parts:
NCP1075SOTGEVB
onsemi
|
Samacsys Manufacturer | onsemi |