Part Details for NCP1075STCT3G by onsemi
Overview of NCP1075STCT3G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1075STCT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6670
|
Newark | Ac-Dc Converter, 6.1V-8.6V, Sot-223-4, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Sot-223, No. Of Pins:4Pins, Power Rating:10W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi NCP1075STCT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2975 |
|
$0.7300 / $1.5800 | Buy Now |
DISTI #
72W2173
|
Newark | High Voltage Switching Regulator For Offline Smps/ Reel |Onsemi NCP1075STCT3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 / $0.8500 | Buy Now |
DISTI #
NCP1075STCT3GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK SOT223 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
346 In Stock |
|
$0.6439 / $1.5300 | Buy Now |
DISTI #
NCP1075STCT3G
|
Avnet Americas | Current Mode PWM Controller 450mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: NCP1075STCT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.6902 / $0.7726 | Buy Now |
DISTI #
863-NCP1075STCT3G
|
Mouser Electronics | AC/DC Converters Hi Vtg SWR for Offline SMPS RoHS: Compliant | 3994 |
|
$0.6390 / $1.5200 | Buy Now |
|
Future Electronics | NCP1075 Series 8.6 V 100 kHz 450 mA SMT High Voltage Switcher - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6400 | Buy Now |
DISTI #
NCP1075STCT3G
|
Avnet Americas | Current Mode PWM Controller 450mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: NCP1075STCT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.6902 / $0.7726 | Buy Now |
DISTI #
NCP1075STCT3G
|
Avnet Silica | Current Mode PWM Controller 450mA 4-Pin SOT-223 T/R (Alt: NCP1075STCT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP1075STCT3G
|
EBV Elektronik | Current Mode PWM Controller 450mA 4-Pin SOT-223 T/R (Alt: NCP1075STCT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2382356RL
|
element14 Asia-Pacific | AC-DC CONVERTER, 6.1V-8.6V, SOT-223-4 RoHS: Compliant Min Qty: 100 Container: Reel | 2975 |
|
$0.6861 / $0.9622 | Buy Now |
Part Details for NCP1075STCT3G
NCP1075STCT3G CAD Models
NCP1075STCT3G Part Data Attributes:
|
NCP1075STCT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1075STCT3G
onsemi
High Voltage Switching Regulator for Offline SMPS, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 130 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |