Part Details for NCP1077BAP130G by onsemi
Overview of NCP1077BAP130G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1077BAP130G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0304
|
Newark | Enhanced Off-Line Switcher With Extended Protections And Power Capability/ Tube |Onsemi NCP1077BAP130G Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.5700 | Buy Now |
DISTI #
NCP1077BAP130G-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 200 Lead time: 24 Weeks Container: Tube | Limited Supply - Call |
|
$1.5863 | Buy Now |
DISTI #
NCP1077BAP130G
|
Avnet Americas | ENHANCED OFF-LINE SWITCHE - Rail/Tube (Alt: NCP1077BAP130G) RoHS: Compliant Min Qty: 650 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
863-NCP1077BAP130G
|
Mouser Electronics | AC/DC Converters ENHANCED OFF-LINE SWITCHE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
NCP1077BAP130G
|
Avnet Silica | (Alt: NCP1077BAP130G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP1077BAP130G
|
EBV Elektronik | (Alt: NCP1077BAP130G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP1077BAP130G
NCP1077BAP130G CAD Models
NCP1077BAP130G Part Data Attributes
|
NCP1077BAP130G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1077BAP130G
onsemi
Enhanced Off line Switcher for Robust and Highly Efficient Power Supplies, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8/7 | |
Manufacturer Package Code | 626AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 143 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |