Part Details for NCP1077P100G by onsemi
Overview of NCP1077P100G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1077P100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4060
|
Newark | Ac/Dc Conv, Flyback, 15W, 125Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:7Pins, Power Rating Max:15W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi NCP1077P100G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7830 / $1.2100 | Buy Now |
DISTI #
NCP1077P100GOS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
250 In Stock |
|
$0.7600 / $1.7900 | Buy Now |
DISTI #
NCP1077P100G
|
Avnet Americas | Current Mode PWM Controller 800mA 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1077P100G) RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.8067 / $0.9030 | Buy Now |
DISTI #
863-NCP1077P100G
|
Mouser Electronics | AC/DC Converters HV SWITCHER FOR LOW POWER RoHS: Compliant | 80 |
|
$0.8600 / $1.7900 | Buy Now |
|
Rochester Electronics | NCP1077 - High Voltage Switching Regulator for Offline SMPS RoHS: Compliant Status: Active Min Qty: 1 | 7933 |
|
$0.7462 / $0.8779 | Buy Now |
DISTI #
NCP1077P100G
|
Avnet Americas | Current Mode PWM Controller 800mA 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1077P100G) RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.8067 / $0.9030 | Buy Now |
DISTI #
NCP1077P100G
|
TME | IC: PMIC, AC/DC switcher,PWM controller, 6.3÷10V, DIP7, flyback Min Qty: 1 | 0 |
|
$1.0700 / $1.6000 | RFQ |
DISTI #
NCP1077P100G
|
Avnet Silica | Current Mode PWM Controller 800mA 7-Pin PDIP Rail (Alt: NCP1077P100G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP1077P100G
|
EBV Elektronik | Current Mode PWM Controller 800mA 7-Pin PDIP Rail (Alt: NCP1077P100G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3611045
|
Farnell | AC / DC CONV, FLYBACK, 15W, 125DEG C RoHS: Compliant Min Qty: 250 Lead time: 25 Weeks, 1 Days Container: Tube | 0 |
|
$1.0622 | Buy Now |
Part Details for NCP1077P100G
NCP1077P100G CAD Models
NCP1077P100G Part Data Attributes:
|
NCP1077P100G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1077P100G
onsemi
High Voltage Switching Regulator for Offline SMPS, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 6) | |
Package Description | DIP-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |