Part Details for NCP1077STGEVB by onsemi
Overview of NCP1077STGEVB by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1077STGEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3405
|
Newark | 5-12V, 15-24W Pwr Supply/ |Onsemi NCP1077STGEVB RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5000 | Buy Now |
DISTI #
NCP1077STGEVB-ND
|
DigiKey | EVAL BOARD NCP1077STG Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$82.0200 | Buy Now |
DISTI #
NCP1077STGEVB
|
Avnet Americas | NCP1077 12V 20W Power Supply Evaluation Board - Bulk (Alt: NCP1077STGEVB) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$81.2500 | Buy Now |
DISTI #
863-NCP1077STGEVB
|
Mouser Electronics | Power Management IC Development Tools 5-12V, 15-24W PWR SUPPLY RoHS: Compliant | 0 |
|
$81.2500 | Order Now |
|
Future Electronics | NCP1077 AC/DC Single Primary Isolated Output Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$91.0100 / $95.5600 | Buy Now |
|
Onlinecomponents.com | NCP1077 AC/DC Single Primary Isolated Output Evaluation Board RoHS: Compliant | 0 |
|
$76.6900 / $91.5500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$130.0000 | Buy Now |