-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Off line Switcher for Robust and Highly Efficient Power Supplies, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4859
|
Newark | Enhanced Off-Line Switcher With Extended Protections And Power Capability/ Tube |Onsemi NCP1079ABP065G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.7400 | Buy Now |
DISTI #
62AC7290
|
Newark | Ac/Dc Conv, Flyback, 18W, 65Khz, Dip-7, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Dip, No. Of Pins:7Pins, Power Rating:18W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi NCP1079ABP065G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9300 / $2.9100 | Buy Now |
DISTI #
NCP1079ABP065GOS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
21 In Stock |
|
$2.1510 / $3.3500 | Buy Now |
DISTI #
NCP1079ABP065G
|
Avnet Americas | AC DC Controller Fixed Frequency Current Mode Controller Single 85Vac to 265Vac Flyback 7-Pin PDIP Tube - Rail/Tube (Alt: NCP1079ABP065G) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
863-NCP1079ABP065G
|
Mouser Electronics | Switching Controllers ENHANCED OFF-LINE SWITCH RoHS: Compliant | 2 |
|
$1.9400 / $3.1200 | Buy Now |
DISTI #
NCP1079ABP065G
|
EBV Elektronik | AC DC Controller Fixed Frequency Current Mode Controller Single 85Vac to 265Vac Flyback 7-Pin PDIP Tube (Alt: NCP1079ABP065G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1079ABP065G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1079ABP065G
onsemi
Enhanced Off line Switcher for Robust and Highly Efficient Power Supplies, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8/7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 71 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |