Part Details for NCP1080DER2G by onsemi
Overview of NCP1080DER2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1080DER2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7976
|
Newark | Poe/Pd Interface Ctrl, -40 To 85Deg C |Onsemi NCP1080DER2G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.0700 | Buy Now |
DISTI #
NCP1080DER2G
|
Avnet Americas | Current Mode PWM Controller 20-Pin TSSOP EP T/R - Tape and Reel (Alt: NCP1080DER2G) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$1.1160 / $1.3320 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 99591 |
|
$1.2900 / $1.5200 | Buy Now |
DISTI #
NCP1080DER2G
|
Avnet Americas | Current Mode PWM Controller 20-Pin TSSOP EP T/R - Tape and Reel (Alt: NCP1080DER2G) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$1.1160 / $1.3320 | Buy Now |
DISTI #
NCP1080DER2G
|
Avnet Americas | Current Mode PWM Controller 20-Pin TSSOP EP T/R - Tape and Reel (Alt: NCP1080DER2G) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$1.1160 / $1.3320 | Buy Now |
|
Chip1Cloud | Integrated PoE-PD &, DC-DC Converter Controller | 8000 |
|
RFQ | |
DISTI #
4187265
|
Farnell | PD/POE CONTROLLER, 1-CH, 57V, TSSOP-EP RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 99591 |
|
$3.3428 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.9000 | RFQ |
Part Details for NCP1080DER2G
NCP1080DER2G CAD Models
NCP1080DER2G Part Data Attributes
|
NCP1080DER2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1080DER2G
onsemi
Integrated PoE-PD and DC-DC converter controller, 13 W, TSSOP-20 EP, 6.5x4.4, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 EP, 6.5x4.4 | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 948AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NCP1080DER2G
This table gives cross-reference parts and alternative options found for NCP1080DER2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1080DER2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1080DEG | Integrated PoE-PD and DC-DC converter controller, 13 W, TSSOP-20 EP, 6.5x4.4, 74-TUBE | onsemi | NCP1080DER2G vs NCP1080DEG |