Part Details for NCP1081DEG (ALTERNATE: 7752947P) by onsemi
Overview of NCP1081DEG (ALTERNATE: 7752947P) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1081DEG (ALTERNATE: 7752947P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70340540
|
RS | NCP1081DEG, Buck Controller, 57 V Buck, Flyback, 500 kHz, 20-Pin, TSSOP | ON Semiconductor NCP1081DEG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$3.4800 / $4.1000 | Buy Now |