-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced standby mode 0.87 Ω, 800 V Switcher 100 kHz Switching frequency in PDIP-7 package, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6413
|
Newark | Ac/Dc Conv, Flyback, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCP11187A100PG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2977 |
|
$1.7700 / $2.8300 | Buy Now |
DISTI #
81AJ0054
|
Newark | 800V Power Switcher With Super Fet Ii For Flyback With 100Khz And 0.65Ohm Mosfet/Tube |Onsemi NCP11187A100PG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.2900 | Buy Now |
DISTI #
488-NCP11187A100PG-ND
|
DigiKey | ENHANCED STANDBY MODE 0.87 , 800 Min Qty: 1 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4445 / $3.0900 | Buy Now |
DISTI #
NCP11187A100PG
|
Avnet Americas | Current Mode PWM Controller 800V 85VAC to 265VAC Flyback 7-Pin PDIP Rail - Rail/Tube (Alt: NCP11187A100PG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.5456 / $1.7301 | Buy Now |
DISTI #
863-NCP11187A100PG
|
Mouser Electronics | AC/DC Converters Enhanced standby mode 0.87 ohm, 800 V Switcher 100 kHz Switching frequency in PDIP-7 package RoHS: Compliant | 2979 |
|
$1.4500 / $3.1600 | Buy Now |
|
Future Electronics | Enhanced standby mode 0.87 , 800 V Switcher 100 kHz Switching frequency in PDIP- RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 3000Tube |
|
$1.4500 | Buy Now |
|
Future Electronics | Enhanced standby mode 0.87 , 800 V Switcher 100 kHz Switching frequency in PDIP- RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4500 | Buy Now |
DISTI #
78450297
|
Verical | AC to DC Switching Converter Flyback 8.8V 105kHz Rail 7-Pin PDIP Min Qty: 5 Package Multiple: 1 Date Code: 2239 | Americas - 3000 |
|
$1.4280 / $2.5100 | Buy Now |
DISTI #
NCP11187A100PG
|
Avnet Americas | Current Mode PWM Controller 800V 85VAC to 265VAC Flyback 7-Pin PDIP Rail - Rail/Tube (Alt: NCP11187A100PG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.5456 / $1.7301 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2992 |
|
$3.0838 / $3.2826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP11187A100PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP11187A100PG
onsemi
Enhanced standby mode 0.87 Ω, 800 V Switcher 100 kHz Switching frequency in PDIP-7 package, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8/7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Date Of Intro | 2018-07-30 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |