Part Details for NCP11367BBBBYDBR2G by onsemi
Overview of NCP11367BBBBYDBR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP11367BBBBYDBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP11367BBBBYDBR2G-ND
|
DigiKey | IC OFFLINE SW FLYBACK 20TSSOP Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP11367BBBBYDBR2G
|
Avnet Americas | AC DC Controller PWM Switcher 1-OUT 28V Flyback/Resonant 20-Pin TSSOP T/R - Tape and Reel (Alt: NCP11367BBBBYDBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP11367BBBBYDBR2G
|
Avnet Americas | AC DC Controller PWM Switcher 1-OUT 28V Flyback/Resonant 20-Pin TSSOP T/R - Tape and Reel (Alt: NCP11367BBBBYDBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for NCP11367BBBBYDBR2G
NCP11367BBBBYDBR2G CAD Models
NCP11367BBBBYDBR2G Part Data Attributes:
|
NCP11367BBBBYDBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP11367BBBBYDBR2G
onsemi
PWM Switcher, High Voltage, Primary Side for Low Power Offline SMPS, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP-20/14 | |
Manufacturer Package Code | 948BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 153 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |