Part Details for NCP1201D60R2 by onsemi
Overview of NCP1201D60R2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NCP1201D60R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8059
|
Newark | Ncp1201D60R2, Ic's |Onsemi NCP1201D60R2 Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Rochester Electronics | NCP1201 - Switching Controller, Current-mode, 72kHz Switching Freq-Max, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25000 |
|
$0.1837 / $0.2161 | Buy Now |
|
Chip1Cloud | IC CTRLR PWM CM OTP 8SOIC | 1380 |
|
RFQ | |
DISTI #
4192259
|
Farnell | NCP1201D60R2, IC'S RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 25000 |
|
$0.2274 | Buy Now |
Part Details for NCP1201D60R2
NCP1201D60R2 CAD Models
NCP1201D60R2 Part Data Attributes:
|
NCP1201D60R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1201D60R2
onsemi
SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NCP1201D60R2
This table gives cross-reference parts and alternative options found for NCP1201D60R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1201D60R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1201D60R2G | SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | NCP1201D60R2 vs NCP1201D60R2G |
NCP1201D60R2G | SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, SOIC-8 | onsemi | NCP1201D60R2 vs NCP1201D60R2G |