Part Details for NCP1215DR2G by onsemi
Overview of NCP1215DR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1215DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8089
|
Newark | Ncp1215Dr2G, Ic's |Onsemi NCP1215DR2G Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3770 | Buy Now |
|
Rochester Electronics | NCP1215 - Switching Controller, Current-mode, 0.03A, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 160000 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for NCP1215DR2G
NCP1215DR2G CAD Models
NCP1215DR2G Part Data Attributes
|
NCP1215DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1215DR2G
onsemi
IC SWITCHING CONTROLLER, PDSO6, LEAD FREE, SOIC-8, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NCP1215DR2G
This table gives cross-reference parts and alternative options found for NCP1215DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1215DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1215DR2 | SWITCHING CONTROLLER, PDSO8, SOIC-8 | Rochester Electronics LLC | NCP1215DR2G vs NCP1215DR2 |
NCP1215DR2G | SWITCHING CONTROLLER, PDSO6, LEAD FREE, SOIC-8 | Rochester Electronics LLC | NCP1215DR2G vs NCP1215DR2G |
NCP1215DR2 | IC SWITCHING CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | onsemi | NCP1215DR2G vs NCP1215DR2 |