There are no models available for this part yet.
Overview of NCP1217P133G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Price & Stock for NCP1217P133G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK8117
|
Newark | Ncp1217P133G, Ic's |Onsemi NCP1217P133G RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.6730 | Buy Now | |
DISTI #
2156-NCP1217P133G-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 592 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
16700 In Stock |
|
$0.5100 | Buy Now | |
DISTI #
NCP1217P133GOS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 592 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
NCP1217P133G
|
Avnet Americas | Current Mode PWM Controller 500mA 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1217P133G) RoHS: Compliant Min Qty: 713 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 16700 Partner Stock |
|
$0.4352 / $0.5195 | Buy Now | |
Rochester Electronics | Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16700 |
|
$0.4351 / $0.5119 | Buy Now |
CAD Models for NCP1217P133G by onsemi
Part Data Attributes for NCP1217P133G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
PDIP-7 (PDIP-8 LESS PIN 7)
|
Package Description
|
DIP-8
|
Pin Count
|
7
|
Manufacturer Package Code
|
626B
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Min
|
8.3 V
|
Input Voltage-Nom
|
11 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.78 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP7/8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
146 kHz
|
Technology
|
CMOS
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for NCP1217P133G
This table gives cross-reference parts and alternative options found for NCP1217P133G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1217P133G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1217P133 | 0.5A SWITCHING CONTROLLER, 146kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7 | onsemi | NCP1217P133G vs NCP1217P133 |
Related Parts for NCP1217P133G
-
NCP1217P65Switching Regulator or Controllers
-
NCT218MTR2GOther Analog ICs
-
NCP300LSN31T1Power Management Circuits
-
N0604N-S19-AYPower Field-Effect Transistors
-
NCV8452STT1GPeripheral Drivers
-
NCV8508DW50Linear Regulator ICs
-
NCP5359DR2GMOSFET Drivers
-
MXLPLAD15KP43CATransient Suppressors
-
NC7S00P5Gates