-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4616
|
Newark | Pwm Controller, 65Khz, 28V, Soic-7, Input Voltage:-, Output Voltage:-, Output Current:500Ma, Supply Voltage Min:-, Supply Voltage Max:28V, Controller Ic Case Style:Soic, No. Of Pins:7Pins, Frequency:65Khz, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1234BD100R2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6640 / $1.1400 | Buy Now |
DISTI #
24T3366
|
Newark | Controller, Fixed Frequency, Current Mode, For Flyback Converters/ Reel |Onsemi NCP1234BD100R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5740 / $0.7770 | Buy Now |
DISTI #
NCP1234BD100R2GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11745 In Stock |
|
$0.5656 / $1.5100 | Buy Now |
DISTI #
NCP1234BD100R2G
|
Avnet Americas | Current Mode PWM Controller 500mA 7-Pin SOIC T/R - Tape and Reel (Alt: NCP1234BD100R2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 34000 Factory Stock |
|
$0.6051 / $0.6774 | Buy Now |
DISTI #
863-NCP1234BD100R2G
|
Mouser Electronics | Switching Controllers Fixed Freq (I) Mode For FlyBk Conv RoHS: Compliant | 518 |
|
$0.5650 / $1.1000 | Buy Now |
DISTI #
70340578
|
RS | I-Mode Controller 100kHz Auto-Rec. SOIC7 | ON Semiconductor NCP1234BD100R2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
|
Rochester Electronics | Switching Controller, Current-mode, 108kHz Switching Freq-Max, PDSO7 RoHS: Compliant Status: Active Min Qty: 1 | 34000 |
|
$0.5598 / $0.6586 | Buy Now |
DISTI #
NCP1234BD100R2G
|
Avnet Americas | Current Mode PWM Controller 500mA 7-Pin SOIC T/R - Tape and Reel (Alt: NCP1234BD100R2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 34000 Factory Stock |
|
$0.6051 / $0.6774 | Buy Now |
DISTI #
NCP1234BD100R2G
|
Avnet Silica | Current Mode PWM Controller 500mA 7-Pin SOIC T/R (Alt: NCP1234BD100R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG CTRLR FLYBACK PWM 7SOIC | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1234BD100R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1234BD100R2G
onsemi
Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 7 CASE OUTLINE | |
Package Description | SOIC-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 108 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1234BD100R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1234BD100R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1234AD100R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1234BD100R2G vs NCP1234AD100R2G |
NCP1234AD65R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1234BD100R2G vs NCP1234AD65R2G |
NCP1218AD65R2G | SWITCHING CONTROLLER, 68.25kHz SWITCHING FREQ-MAX, PDSO7, HALOGEN FREE & LEAD FREE, PLASTIC, SOIC-7 | Rochester Electronics LLC | NCP1234BD100R2G vs NCP1218AD65R2G |
NCP1234BD65R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1234BD100R2G vs NCP1234BD65R2G |