Part Details for NCP1247CD065R2G by onsemi
Overview of NCP1247CD065R2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1247CD065R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP1247CD065R2G-OS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 619 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
17500 In Stock |
|
$0.4900 | Buy Now |
DISTI #
NCP1247CD065R2G-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 619 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP1247CD065R2G
|
Avnet Americas | Current Mode PWM Controller 800mA 7-Pin SOIC T/R - Tape and Reel (Alt: NCP1247CD065R2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | PWM Controller, Fixed Frequency, Flyback Converters, USB-Pd Reference Design ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$0.4165 / $0.4900 | Buy Now |
Part Details for NCP1247CD065R2G
NCP1247CD065R2G CAD Models
NCP1247CD065R2G Part Data Attributes
|
NCP1247CD065R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1247CD065R2G
onsemi
PWM Controller, Fixed Frequency, Flyback Converters, USB-Pd Reference Design, SOIC 7 CASE OUTLINE, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 7 CASE OUTLINE | |
Package Description | SOIC-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 65 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |