Part Details for NCP12510CSN65T1G by onsemi
Overview of NCP12510CSN65T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NCP12510CSN65T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4872
|
Newark | Current-Mode Pwm Controller For Off-Line Power Supplies/Reel |Onsemi NCP12510CSN65T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.2330 | Buy Now |
DISTI #
488-NCP12510CSN65T1GCT-ND
|
DigiKey | CURRENT-MODE PWM CONTROLL Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5976 In Stock |
|
$0.2166 / $0.6600 | Buy Now |
DISTI #
NCP12510CSN65T1G
|
Avnet Americas | Current Mode PWM Controller Flyback 6-Pin TSOP T/R - Tape and Reel (Alt: NCP12510CSN65T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2322 / $0.2600 | Buy Now |
DISTI #
863-NCP12510CSN65T1G
|
Mouser Electronics | Switching Controllers CURRENT-MODE PWM CONTROL RoHS: Compliant | 103 |
|
$0.2330 / $0.6500 | Buy Now |
|
Future Electronics | PWM CONTROLLER RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
NCP12510CSN65T1G
|
Avnet Americas | Current Mode PWM Controller Flyback 6-Pin TSOP T/R - Tape and Reel (Alt: NCP12510CSN65T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2322 / $0.2600 | Buy Now |
DISTI #
NCP12510CSN65T1G
|
Avnet Americas | Current Mode PWM Controller Flyback 6-Pin TSOP T/R - Tape and Reel (Alt: NCP12510CSN65T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2322 / $0.2600 | Buy Now |
DISTI #
NCP12510CSN65T1G
|
Avnet Asia | Current Mode PWM Controller Flyback 6-Pin TSOP T/R (Alt: NCP12510CSN65T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.2039 / $0.2280 | Buy Now |
DISTI #
NCP12510CSN65T1G
|
Avnet Silica | Current Mode PWM Controller Flyback 6-Pin TSOP T/R (Alt: NCP12510CSN65T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
NCP12510CSN65T1G
|
EBV Elektronik | Current Mode PWM Controller Flyback 6-Pin TSOP T/R (Alt: NCP12510CSN65T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 1 Days | EBV - 3000 |
|
Buy Now |
Part Details for NCP12510CSN65T1G
NCP12510CSN65T1G CAD Models
NCP12510CSN65T1G Part Data Attributes
|
NCP12510CSN65T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP12510CSN65T1G
onsemi
Current-Mode PWM Controller for Off-line Power Supplies 25.5 V OVP, 65 kHz, Auto-Recovery Operation, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2.7 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switching Frequency-Max | 65 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |