-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Wide Input Current Mode PWM Controller 9 to 120 Vin Current Mode PWM Controller, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7304
|
Newark | Pwm Controller, 65Khz, 0.5A, Soic-7, Input Voltage:30V, Output Voltage:-, Output Current:2A, Supply Voltage Min:-, Supply Voltage Max:-, Controller Ic Case Style:Msop, No. Of Pins:10Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |Onsemi NCP12700ADNR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7530 / $1.4600 | Buy Now |
DISTI #
NCP12700ADNR2G
|
Avnet Americas | Current Mode PWM Controller 2A 10-Pin MSOP T/R - Tape and Reel (Alt: NCP12700ADNR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.7330 / $0.8205 | Buy Now |
DISTI #
863-NCP12700ADNR2G
|
Mouser Electronics | Switching Controllers CURRENT MODE PWM CONTROLL RoHS: Compliant | 3855 |
|
$0.6760 / $1.3000 | Buy Now |
DISTI #
V72:2272_21690248
|
Arrow Electronics | Current Mode PWM Controller 1000kHz 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2311 Container: Cut Strips | Americas - 3151 |
|
$0.7014 / $0.9638 | Buy Now |
DISTI #
67520350
|
Verical | Current Mode PWM Controller 1000kHz 10-Pin MSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2311 | Americas - 3151 |
|
$0.7014 / $0.9638 | Buy Now |
DISTI #
NCP12700ADNR2G
|
Avnet Americas | Current Mode PWM Controller 2A 10-Pin MSOP T/R - Tape and Reel (Alt: NCP12700ADNR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.7330 / $0.8205 | Buy Now |
DISTI #
NCP12700ADNR2G
|
Avnet Silica | Current Mode PWM Controller 2A 10-Pin MSOP T/R (Alt: NCP12700ADNR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP12700ADNR2G
|
EBV Elektronik | Current Mode PWM Controller 2A 10-Pin MSOP T/R (Alt: NCP12700ADNR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2895693
|
element14 Asia-Pacific | PWM CONTROLLER, 65KHZ, 0.5A, SOIC-7 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7241 / $1.4778 | Buy Now |
DISTI #
2895693RL
|
element14 Asia-Pacific | PWM CONTROLLER, 65KHZ, 0.5A, SOIC-7 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7241 / $0.9458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP12700ADNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP12700ADNR2G
onsemi
Ultra Wide Input Current Mode PWM Controller 9 to 120 Vin Current Mode PWM Controller, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MSOP-10 | |
Manufacturer Package Code | 846AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |