Part Details for NCP1370BDR2G by onsemi
Overview of NCP1370BDR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1370BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0373
|
Newark | Controller For Led Tv Backlight/ Reel |Onsemi NCP1370BDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.3890 | Buy Now |
DISTI #
488-NCP1370BDR2GCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2480 In Stock |
|
$0.3625 / $0.9700 | Buy Now |
DISTI #
NCP1370BDR2G
|
Avnet Americas | ONSNCP1370BDR2G - Tape and Reel (Alt: NCP1370BDR2G) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40000 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
NCP1370BDR2G
|
Avnet Americas | ONSNCP1370BDR2G - Tape and Reel (Alt: NCP1370BDR2G) RoHS: Compliant Min Qty: 863 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2140 Partner Stock |
|
$0.4292 | Buy Now |
DISTI #
NCP1370BDR2G
|
Avnet Americas | ONSNCP1370BDR2G - Tape and Reel (Alt: NCP1370BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.3596 / $0.4292 | Buy Now |
DISTI #
863-NCP1370BDR2G
|
Mouser Electronics | LED Lighting Drivers CONTROLLER FOR LED TV BAC RoHS: Compliant | 2500 |
|
$0.3630 / $0.9600 | Buy Now |
|
Onlinecomponents.com | LED Driver, Dimmable Quasi-Resonant Primary Side Current-Mode Controller for TV Backlight | 0 |
|
$0.3439 / $0.3810 | Buy Now |
|
Rochester Electronics | NCP1370 - LED Driver, Dimmable Quasi-Resonant Primary Side Current-Mode Controller for TV Backlight RoHS: Compliant Status: Active Min Qty: 1 | 2140 |
|
$0.3595 / $0.4229 | Buy Now |
DISTI #
NCP1370BDR2G
|
TME | IC: driver, flyback, LED driver, SO8, 9÷13V Min Qty: 1 | 0 |
|
$0.5580 / $0.8490 | RFQ |
DISTI #
NCP1370BDR2G
|
Avnet Silica | ONSNCP1370BDR2G (Alt: NCP1370BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP1370BDR2G
NCP1370BDR2G CAD Models
NCP1370BDR2G Part Data Attributes
|
NCP1370BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1370BDR2G
onsemi
LED Driver, Dimmable Quasi-Resonant Primary Side Current-Mode Controller for TV Backlight, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-02-19 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |