-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resonant Controller with Integrated High Voltage Drivers, SOIC-16 NB, Less Pin 13, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3712
|
Newark | Resonant Mode Controller, Soic-15, Input Voltage Ac Min:-, Input Voltage Ac Max:-, Ac/Dc Converter Case Style:Soic, No. Of Pins:15Pins, Power Rating:-, Topology:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Onsemi NCP1397ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3459 |
|
$0.6610 / $1.1500 | Buy Now |
DISTI #
13AC6128
|
Newark | Resonant Mode Controller, Soic-15, Input Voltage Min:-, Input Voltage Max:-, Ic Case/Package:Soic, No. Of Pins:15Pins, Power Rating Max:-, Topology:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Msl:- Rohs Compliant: Yes |Onsemi NCP1397ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8520 | Buy Now |
DISTI #
34R4247
|
Newark | Controller, High Performance, Resonant Mode, With Integrated High Voltage Drivers/ Reel |Onsemi NCP1397ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5720 / $0.7740 | Buy Now |
DISTI #
38AH1348
|
Newark | Ncp1397A Rohs Compliant: Yes |Onsemi NCP1397ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP1397ADR2GOSCT-ND
|
DigiKey | IC OFFLINE SW HALF-BRDG 16SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6765 In Stock |
|
$0.5636 / $1.5000 | Buy Now |
DISTI #
NCP1397ADR2G
|
Avnet Americas | High Performance Resonant Controller 15-Pin SOIC N T/R - Tape and Reel (Alt: NCP1397ADR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6030 / $0.6750 | Buy Now |
DISTI #
863-NCP1397ADR2G
|
Mouser Electronics | Switching Controllers NCP1397A RoHS: Compliant | 4364 |
|
$0.5630 / $1.1100 | Buy Now |
DISTI #
70340608
|
RS | Resonant Mode Controller, Driver SOIC16 | ON Semiconductor NCP1397ADR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1100 | RFQ |
|
Future Electronics | NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
|
Bristol Electronics | 834 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1397ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1397ADR2G
onsemi
Resonant Controller with Integrated High Voltage Drivers, SOIC-16 NB, Less Pin 13, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-16 NB, Less Pin 13 | |
Package Description | SOIC-16 | |
Pin Count | 15 | |
Manufacturer Package Code | 751AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 560 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1397ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1397ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1397ADR2G | SWITCHING CONTROLLER, 560kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | NCP1397ADR2G vs NCP1397ADR2G |