Part Details for NCP13992AKDR2G by onsemi
Overview of NCP13992AKDR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for NCP13992AKDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0066
|
Newark | High Perf Current Mode Resonant Controller With Integrated Hv Drivers/ Reel |Onsemi NCP13992AKDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9250 / $0.9540 | Buy Now |
DISTI #
488-NCP13992AKDR2GCT-ND
|
DigiKey | HIGH PERF CURRENT MODE RE Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.8980 / $2.1200 | Buy Now |
DISTI #
NCP13992AKDR2G
|
Avnet Americas | Current Mode Resonant Controller 1-Output 12V 16-Pin SOIC T/R - Tape and Reel (Alt: NCP13992AKDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.8820 / $1.0527 | Buy Now |
DISTI #
863-NCP13992AKDR2G
|
Mouser Electronics | Switching Controllers Current Mode Resonant Controller with Integrated High Voltage Drivers, Enhanced Light Load RoHS: Compliant | 0 |
|
$0.8970 / $0.9330 | Order Now |
|
Onlinecomponents.com | Current Mode Resonant Controller with Integrated High Voltage Drivers, Enhanced Light Load | 0 |
|
$0.8830 / $1.8490 | Buy Now |
Part Details for NCP13992AKDR2G
NCP13992AKDR2G CAD Models
NCP13992AKDR2G Part Data Attributes
|
NCP13992AKDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP13992AKDR2G
onsemi
Current Mode Resonant Controller with Integrated High Voltage Drivers, Enhanced Light Load, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOP, SOP14,.25 | |
Manufacturer Package Code | 751DU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2020-04-22 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 16.3 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14/16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 7 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |