Part Details for NCP1400ASN45T1 by onsemi
Overview of NCP1400ASN45T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1400ASN45T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8197
|
Newark | Ncp1400Asn45T1, Shift Registers |Onsemi NCP1400ASN45T1 RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3540 | Buy Now |
DISTI #
NCP1400ASN45T1
|
Avnet Americas | ANA DC-DC CON 4.5V 180KHZ - Tape and Reel (Alt: NCP1400ASN45T1) RoHS: Not Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20233 Partner Stock |
|
$0.1838 / $0.2193 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 0.4A, 216kHz Switching Freq-Max, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20233 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for NCP1400ASN45T1
NCP1400ASN45T1 CAD Models
NCP1400ASN45T1 Part Data Attributes
|
NCP1400ASN45T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1400ASN45T1
onsemi
0.4A SWITCHING REGULATOR, 216kHz SWITCHING FREQ-MAX, PDSO5, TSOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 216 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |