-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer, Micro 8 lead Surface Mount, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7839
|
Newark | Synchronous Step-Up Dc/Dc Converter, Micro8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:5V, Input Voltage Max:1V, Output Current:600Ma, Ic Case/Package:Micro Rohs Compliant: Yes |Onsemi NCP1421DMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5890 | Buy Now |
DISTI #
45J1851
|
Newark | Synchronous Step-Up Dc/Dc Converter, Micro8, Full Reel, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1V, Input Voltage Max:5V, Output Current:600Ma, Ic Case/Package:Micro Rohs Compliant: Yes |Onsemi NCP1421DMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5040 / $0.5290 | Buy Now |
DISTI #
NCP1421DMR2GOSCT-ND
|
DigiKey | IC REG BOOST ADJ 1.5A 8MSOP Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
51440 In Stock |
|
$0.5016 / $1.3300 | Buy Now |
DISTI #
NCP1421DMR2G
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Boost (Step Up), 1 Output, 1.5 V to 5 V, 600 mA, 1.2 MHz, 8 Pins, Micro8 - Tape and Reel (Alt: NCP1421DMR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 125 Factory Stock |
|
$0.5927 | Buy Now |
DISTI #
NCP1421DMR2G
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Boost (Step Up), 1 Output, 1.5 V to 5 V, 600 mA, 1.2 MHz, 8 Pins, Micro8 - Tape and Reel (Alt: NCP1421DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5367 / $0.6008 | Buy Now |
DISTI #
NCP1421DMR2G
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Boost (Step Up), 1 Output, 1.5 V to 5 V, 600 mA, 1.2 MHz, 8 Pins, Micro8 - Tape and Reel (Alt: NCP1421DMR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP1421DMR2G
|
Mouser Electronics | Switching Controllers 600mA PFM Boost w/Ring Killer RoHS: Compliant | 26320 |
|
$0.5010 / $1.3200 | Buy Now |
|
Future Electronics | NCP1421 Series 5 V 600 mA Sync-Rect PFM Step-Up DC-DC Converter - MICRO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 40000Reel |
|
$0.4900 | Buy Now |
|
Quest Components | 1.5 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8 | 6 |
|
$1.9125 / $2.5500 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.5A, 1200kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 125 |
|
$0.4965 / $0.5841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1421DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1421DMR2G
onsemi
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP1421DMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1421DMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1421DMR2 | IC 1.5 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8, MICRO PACK-8, Switching Regulator or Controller | onsemi | NCP1421DMR2G vs NCP1421DMR2 |
NCP1421DM | IC 1.5 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8, MICROPAK-8, Switching Regulator or Controller | onsemi | NCP1421DMR2G vs NCP1421DM |
NCP1421DMR2 | 1.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO8, MICRO PACK-8 | Rochester Electronics LLC | NCP1421DMR2G vs NCP1421DMR2 |