Part Details for NCP1450ASN19T1 by onsemi
Overview of NCP1450ASN19T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP1450ASN19T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8212
|
Newark | Ncp1450Asn19T1, Ic's |Onsemi NCP1450ASN19T1 Min Qty: 790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.6130 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.15A, 216kHz Switching Freq-Max, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2788 |
|
$0.3964 / $0.4664 | Buy Now |
Part Details for NCP1450ASN19T1
NCP1450ASN19T1 CAD Models
NCP1450ASN19T1 Part Data Attributes
|
NCP1450ASN19T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1450ASN19T1
onsemi
0.15A SWITCHING CONTROLLER, 216kHz SWITCHING FREQ-MAX, PDSO5, TSOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 216 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for NCP1450ASN19T1
This table gives cross-reference parts and alternative options found for NCP1450ASN19T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1450ASN19T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1450ASN19T1 | 0.15A SWITCHING CONTROLLER, 216kHz SWITCHING FREQ-MAX, PDSO5, TSOP-5 | Rochester Electronics LLC | NCP1450ASN19T1 vs NCP1450ASN19T1 |
NCP1450ASN19T1G | Boost Controller, PWM, 1.0 A, 180 kHz, with Enable 1.9 V, TSOP-5, 3000-REEL | onsemi | NCP1450ASN19T1 vs NCP1450ASN19T1G |