Part Details for NCP145AMX100TCG by onsemi
Overview of NCP145AMX100TCG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP145AMX100TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1311
|
Newark | Bias Rail 500Ma Ldo 1.0V Ad/Reel |Onsemi NCP145AMX100TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP145AMX100TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1V 500MA 4XDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2845 In Stock |
|
$0.1333 / $0.4700 | Buy Now |
|
Onlinecomponents.com |
3000 Partner Stock |
|
$0.1360 / $0.1600 | Buy Now | |
|
Rochester Electronics | LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30000 |
|
$0.1041 / $0.1225 | Buy Now |
DISTI #
2895768
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 30000 |
|
$0.1571 / $0.4864 | Buy Now |
DISTI #
2895768RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 30000 |
|
$0.1571 / $0.2438 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.0370 | RFQ |
Part Details for NCP145AMX100TCG
NCP145AMX100TCG CAD Models
NCP145AMX100TCG Part Data Attributes
|
NCP145AMX100TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP145AMX100TCG
onsemi
LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-4 | |
Manufacturer Package Code | 711BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 2.7 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.45 mm | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |