Part Details for NCP145AMX105TCG by onsemi
Overview of NCP145AMX105TCG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP145AMX105TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7214
|
Newark | Ldo, Fixed, 1.05V, 0.5A, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.19V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.05V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Onsemi NCP145AMX105TCG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2987 |
|
$0.1730 / $0.4780 | Buy Now |
DISTI #
NCP145AMX105TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.05V 500MA 4XDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5950 In Stock |
|
$0.1326 / $0.4700 | Buy Now |
DISTI #
NCP145AMX105TCG
|
Avnet Americas | LDO Regulator Pos 1.05V 500mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP145AMX105TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1316 / $0.1570 | Buy Now |
DISTI #
863-NCP145AMX105TCG
|
Mouser Electronics | LDO Voltage Regulators BIAS RAIL 500MA LDO, 1.05 RoHS: Compliant | 0 |
|
$0.1440 / $0.4600 | Order Now |
|
Future Electronics | 500 mA, Very Low Dropout,Bias Rail CMOS Voltage,Regulator RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1300 / $0.1410 | Buy Now |
|
Onlinecomponents.com |
3000 Partner Stock |
|
$0.1370 / $0.1620 | Buy Now | |
|
Rochester Electronics | LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail RoHS: Compliant Status: Active Min Qty: 1 | 159000 |
|
$0.1315 / $0.1547 | Buy Now |
DISTI #
NCP145AMX105TCG
|
Avnet Americas | LDO Regulator Pos 1.05V 500mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP145AMX105TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1316 / $0.1570 | Buy Now |
DISTI #
NCP145AMX105TCG
|
Avnet Americas | LDO Regulator Pos 1.05V 500mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP145AMX105TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1316 / $0.1570 | Buy Now |
DISTI #
2981142
|
element14 Asia-Pacific | LDO, FIXED, 1.05V, 0.5A, XDFN-4 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2987 |
|
$0.1406 / $0.4842 | Buy Now |
Part Details for NCP145AMX105TCG
NCP145AMX105TCG CAD Models
NCP145AMX105TCG Part Data Attributes
|
NCP145AMX105TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP145AMX105TCG
onsemi
LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.45 mm | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |