Part Details for NCP145AMX120TCG by onsemi
Overview of NCP145AMX120TCG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP145AMX120TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1312
|
Newark | Bias Rail 500Ma Ldo 1.2V Ad/Reel |Onsemi NCP145AMX120TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1350 | Buy Now |
DISTI #
73AK8211
|
Newark | Ldo, Fixed, 1.2V, 0.5A, Xdfn-4 |Onsemi NCP145AMX120TCG Min Qty: 2980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1220 | Buy Now |
DISTI #
2832-NCP145AMX120TCGTR-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 4XDFN Min Qty: 2472 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1212000 In Stock |
|
$0.0900 | Buy Now |
DISTI #
2156-NCP145AMX120TCG-OS-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 4XDFN Min Qty: 2472 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
321539 In Stock |
|
$0.1200 | Buy Now |
DISTI #
NCP145AMX120TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 4XDFN Min Qty: 2472 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP145AMX120TCG
|
Avnet Americas | LDO Regulator Pos 1.2V 500mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP145AMX120TCG) RoHS: Compliant Min Qty: 7353 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1212000 Partner Stock |
|
$0.0843 / $0.1006 | Buy Now |
DISTI #
NCP145AMX120TCG
|
Avnet Americas | LDO Regulator Pos 1.2V 500mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP145AMX120TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP145AMX120TCG
|
Mouser Electronics | LDO Voltage Regulators BIAS RAIL 500MA LDO 1.0V RoHS: Compliant | 798 |
|
$0.2340 / $0.4600 | Buy Now |
|
Onlinecomponents.com |
3000 Partner Stock |
|
$0.1290 / $0.1530 | Buy Now | |
|
Rochester Electronics | Switching Controller RoHS: Compliant Status: Active Min Qty: 1 | 321539 |
|
$0.1041 / $0.1225 | Buy Now |
Part Details for NCP145AMX120TCG
NCP145AMX120TCG CAD Models
NCP145AMX120TCG Part Data Attributes
|
NCP145AMX120TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP145AMX120TCG
onsemi
LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-4 | |
Manufacturer Package Code | 711BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 2.7 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.45 mm | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |