Part Details for NCP1510FCT1G by onsemi
Overview of NCP1510FCT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1510FCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8223
|
Newark | Ncp1510Fct1G, Shift Registers |Onsemi NCP1510FCT1G Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6880 | Buy Now |
|
Quest Components | 0.03 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PBGA9 | 85 |
|
$0.4670 / $1.0008 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 0.03A, 1000kHz Switching Freq-Max, PBGA9 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 105000 |
|
$0.4448 / $0.5233 | Buy Now |
|
Chip1Cloud | IC REG BUCK PROG 0.3A 9MICROBUMP | 5700 |
|
RFQ | |
DISTI #
4194904
|
Farnell | NCP1510FCT1G, SHIFT REGISTERS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 105000 |
|
$0.5925 | Buy Now |
Part Details for NCP1510FCT1G
NCP1510FCT1G CAD Models
NCP1510FCT1G Part Data Attributes:
|
NCP1510FCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1510FCT1G
onsemi
0.03A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PBGA9, MICRO, BUMP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | BCC | |
Package Description | MICRO, BUMP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | MICRO BUMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.2 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e3 | |
Length | 1.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |
Alternate Parts for NCP1510FCT1G
This table gives cross-reference parts and alternative options found for NCP1510FCT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1510FCT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1510FCT1G | 0.03A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PBGA9, MICRO, BUMP-9 | Rochester Electronics LLC | NCP1510FCT1G vs NCP1510FCT1G |