Part Details for NCP1587EDR2G by onsemi
Overview of NCP1587EDR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCP1587EDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1587EDR2GOSCT-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2200 In Stock |
|
$0.3575 / $0.9500 | Buy Now |
DISTI #
NCP1587EDR2G
|
Avnet Americas | Voltage Mode PWM Controller 0.8V 2A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1587EDR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40000 Partner Stock |
|
$0.3596 / $0.4292 | Buy Now |
DISTI #
NCP1587EDR2G
|
Avnet Americas | Voltage Mode PWM Controller 0.8V 2A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1587EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.3832 / $0.4290 | Buy Now |
DISTI #
863-NCP1587EDR2G
|
Mouser Electronics | Switching Controllers BUCK CONTROLLER RoHS: Compliant | 10871 |
|
$0.3580 / $0.9400 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
NCP1587EDR2G
|
Avnet Americas | Voltage Mode PWM Controller 0.8V 2A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1587EDR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40000 Partner Stock |
|
$0.3596 / $0.4292 | Buy Now |
DISTI #
NCP1587EDR2G
|
Avnet Americas | Voltage Mode PWM Controller 0.8V 2A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1587EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.3832 / $0.4290 | Buy Now |
DISTI #
NCP1587EDR2G
|
Avnet Asia | Voltage Mode PWM Controller 0.8V 2A 8-Pin SOIC N T/R (Alt: NCP1587EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.3365 / $0.3763 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 8SOIC | 3700 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 40000 |
|
$0.2500 | RFQ |
Part Details for NCP1587EDR2G
NCP1587EDR2G CAD Models
NCP1587EDR2G Part Data Attributes:
|
NCP1587EDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1587EDR2G
onsemi
SWITCHING CONTROLLER, 310kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE AS LOW AS 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 310 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |