Part Details for NCP1593AMNTWG by onsemi
Results Overview of NCP1593AMNTWG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1593AMNTWG Information
NCP1593AMNTWG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1593AMNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T2124
|
Newark | Synchronous Buck Regulator, 1 Mhz, 3.0 A/ Reel |Onsemi NCP1593AMNTWG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5330 / $0.6920 | Buy Now |
DISTI #
NCP1593AMNTWG
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 5.5V 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP1593AMNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3216 / $0.5586 | Buy Now |
DISTI #
NCP1593AMNTWG
|
Avnet Silica | Conv DCDC Single Step Down 4V to 55V 10Pin DFN EP TR (Alt: NCP1593AMNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP1593AMNTWG
|
EBV Elektronik | Conv DCDC Single Step Down 4V to 55V 10Pin DFN EP TR (Alt: NCP1593AMNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | DFN 10/I�/3A Switching Regulator w/ EN & PG RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.8791 | Buy Now |
Part Details for NCP1593AMNTWG
NCP1593AMNTWG CAD Models
NCP1593AMNTWG Part Data Attributes
|
NCP1593AMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1593AMNTWG
onsemi
Synchronous Buck Regulator, 1 MHz, 3.0 A, DFN10, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1130 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NCP1593AMNTWG
This table gives cross-reference parts and alternative options found for NCP1593AMNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1593AMNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1595AMNTWG | onsemi | Check for Price | Synchronous Buck Regulator, 1 MHz, 1.5 A, DFN 3x3x0.9mm, 0.95p, 3000-REEL | NCP1593AMNTWG vs NCP1595AMNTWG |