-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Buck Regulator, 1 MHz, 1.5 A, DFN 3x3x0.9mm, 0.95p, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1595AMNR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X6199
|
Newark | Switching Regulator, Buck, Adjustable, 1Mhz, Dfn-6, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:5.5V, Max Output Current:1.5A, Ic Case/Package:Dfn, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NCP1595AMNR2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NCP1595AMNR2G
|
Avnet Americas | Current Mode PWM Converter 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP1595AMNR2G) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10721 Partner Stock |
|
$0.8889 / $1.0256 | Buy Now |
DISTI #
70340624
|
RS | NCP1595AMNR2G Step-Down Switching Regulator 1.5AAdjustable,0.8 to 3.3V,6-Pin DFN | ON Semiconductor NCP1595AMNR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 13300 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 130 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 10721 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A SYNC 6DFN | 21423 |
|
$1.1667 / $1.5069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1595AMNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1595AMNR2G
onsemi
Synchronous Buck Regulator, 1 MHz, 1.5 A, DFN 3x3x0.9mm, 0.95p, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATE IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.1 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1130 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP1595AMNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1595AMNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1595MNR2G | onsemi | Check for Price | Synchronous Buck Regulator, 1 MHz, 1.5 A, DFN 3x3x0.9mm, 0.95p, 3000-REEL | NCP1595AMNR2G vs NCP1595MNR2G |
NCP1595AMNR2G | Rochester Electronics LLC | Check for Price | 6.1A SWITCHING REGULATOR, 1130kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, 0.95 MM PITCH, LEAD FREE, DFN-6 | NCP1595AMNR2G vs NCP1595AMNR2G |
NCP1596AMNTWG | onsemi | Check for Price | 1.5A, 1.5MHz Current Mode PWM Buck Down Converter, DFN 3x3x0.9mm, 0.95p, 300-REEL | NCP1595AMNR2G vs NCP1596AMNTWG |