-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Buck Converter, 1 MHz, 3.0 A, DFN 3x3x0.9mm, 0.95p, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2800
|
Newark | Synchronous Buck Converter, 1 Mhz, 3.0 A/Reel |Onsemi NCP1599MNTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
55T3605
|
Newark | Pwm Converter, Sync, 1Mhz, 6-Dfn, Input Voltage:5.5V, Output Voltage:3.3V, Output Current:3A, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Dfn, No. Of Pins:6Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1599MNTWG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 / $2.1400 | Buy Now |
DISTI #
70340626
|
RS | NCP1599MNTWG Step-Down Switching Regulator 3A Adjustable,0.8 to 3.3V,6-Pin DFN | ON Semiconductor NCP1599MNTWG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.8200 | RFQ |
|
Bristol Electronics | 7254 |
|
RFQ | ||
DISTI #
1901650RL
|
element14 Asia-Pacific | PWM CONVERTER, SYNC, 1MHZ, 6-DFN RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4237 | Buy Now |
DISTI #
1901650
|
element14 Asia-Pacific | PWM CONVERTER, SYNC, 1MHZ, 6-DFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4237 / $2.1650 | Buy Now |
DISTI #
1901650
|
Farnell | PWM CONVERTER, SYNC, 1MHZ, 6-DFN RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.2069 / $2.2874 | Buy Now |
DISTI #
1901650RL
|
Farnell | PWM CONVERTER, SYNC, 1MHZ, 6-DFN RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$1.2069 | Buy Now |
|
LCSC | Step-down type Adjustable 3V5.5V 3A 800mV4.51V TDFN-6-EP(3x3) DC-DC Converters ROHS | 9 |
|
$0.8326 / $1.3653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1599MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1599MNTWG
onsemi
Synchronous Buck Converter, 1 MHz, 3.0 A, DFN 3x3x0.9mm, 0.95p, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN 3x3x0.9mm, 0.95p | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1130 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP1599MNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1599MNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1599MNTWG | SWITCHING REGULATOR, 1130kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, 0.95 MM PITCH, LEAD FREE, DFN-6 | Rochester Electronics LLC | NCP1599MNTWG vs NCP1599MNTWG |