There are no models available for this part yet.
Overview of NCP15WB473F03RC by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP15WB473F03RC by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 47k 140uA 100mW 1% 4050K 1% 0402 NTC Thermistors ROHS | 9151 |
|
$0.0086 / $0.0193 | Buy Now |
CAD Models for NCP15WB473F03RC by Murata Electronics Oy
Related Parts for NCP15WB473F03RC
-
NCP15WF104F03RCNon-linear Resistors
-
OKR-T/3-W12-CPower Supply Modules
-
SMAJ24A-13-FTransient Suppressors
-
FA22X7R1E106KNU06Fixed Capacitors
-
RC2512FK-07100KLFixed Resistors
-
BAT54V-7Rectifier Diodes
-
54363-0389Headers and Edge Type Connectors
-
0678L9250-02Electric Fuses
-
LQG15HSR15J02DFixed Inductors