NCP1602BEASNT1G
onsemi
Description: Power Factor Controller, Enhanced Light Load Efficiency, 3000-REEL

Overview of NCP1602BEASNT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for NCP1602BEASNT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK8316
Newark Pfc Controller, Crm/Dcm, 30V, Tsop-6 |Onsemi NCP1602BEASNT1G RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3500
  • 2,500 $0.2850
  • 10,000 $0.2750
$0.2750 / $0.3500 Buy Now
DISTI # NCP1602BEASNT1G
Avnet Americas Switched Voltage Regulator IC?s Part 1 - Tape and Reel (Alt: NCP1602BEASNT1G) RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 12000 Partner Stock
  • 1,191 $0.3108
  • 1,200 $0.3024
  • 2,400 $0.2940
  • 6,000 $0.2856
  • 12,000 $0.2772
  • 60,000 $0.2688
  • 120,000 $0.2604
$0.2604 / $0.3108 Buy Now
Bristol Electronics   2990
RFQ
Quest Components   2392
  • 1 $1.0415
  • 385 $0.4166
  • 1,921 $0.3645
$0.3645 / $1.0415 Buy Now
Rochester Electronics Power Factor Controller RoHS: Compliant Status: Obsolete Min Qty: 1 12000
  • 1 $0.3063
  • 25 $0.3002
  • 100 $0.2879
  • 500 $0.2757
  • 1,000 $0.2604
$0.2604 / $0.3063 Buy Now
DISTI # C1S541901370725
Chip1Stop Power Factor Controller 0.48mA 6-Pin TSOP T/R RoHS: Compliant 2950
  • 1 $2.4800
  • 100 $0.8250
  • 500 $0.6450
  • 1,000 $0.5390
$0.5390 / $2.4800 Buy Now

CAD Models for NCP1602BEASNT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCP1602BEASNT1G by onsemi

NCP1602BEASNT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
TSOP-6
Manufacturer Package Code
318G-02
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-11
Samacsys Manufacturer
onsemi
Analog IC - Other Type
POWER FACTOR CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
9.5 V
Input Voltage-Nom
18 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. NCP1602BEASNT1G
    onsemi
    Power Factor Controller, Enhanced Light Load Efficiency, 3000-REEL
    VS

Related Parts for NCP1602BEASNT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP1602BEASNT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP1602BEASNT1G by onsemi

Select Manufacturer
Which Manufacturer of NCP1602BEASNT1G would you like to use for your alert(s)?
  • Please alert me when NCP1602BEASNT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP1602BEASNT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP1602BEASNT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP1602BEASNT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP1602BEASNT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP1602BEASNT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: