-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, SOT23-5L, Active Discharge, SOT-23-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP161ASN330T1G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6852
|
Newark | Ldo, Fixed, 3.3V, 0.45A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:450Ma, Rohs Compliant: Yes |Onsemi NCP161ASN330T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8303 |
|
$0.2910 / $0.6550 | Buy Now |
DISTI #
NCP161ASN330T1G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.9 V to 5.5 V, Single Output, 225 mV Drop, 3.3 V, 450 mA, 5 Pins, SOT-23 - Tape and Reel (Alt: NCP161ASN330T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2328 | Buy Now |
DISTI #
NCP161ASN330T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 450mA, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.2600 / $0.5560 | RFQ |
DISTI #
NCP161ASN330T1G
|
Avnet Asia | LDO Voltage Regulator, Fixed, 1.9 V to 5.5 V, Single Output, 225 mV Drop, 3.3 V, 450 mA, 5 Pins, SOT-23 (Alt: NCP161ASN330T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1981 / $0.2216 | Buy Now |
DISTI #
NCP161ASN330T1G
|
Avnet Silica | LDO Voltage Regulator Fixed 19 V to 55 V Single Output 225 mV Drop 33 V 450 mA 5 Pins SOT23 (Alt: NCP161ASN330T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901744771
|
Chip One Stop | Linear Regulator RoHS: Compliant Container: Cut Tape | 948 |
|
$0.3110 / $0.6040 | Buy Now |
DISTI #
NCP161ASN330T1G
|
EBV Elektronik | LDO Voltage Regulator Fixed 19 V to 55 V Single Output 225 mV Drop 33 V 450 mA 5 Pins SOT23 (Alt: NCP161ASN330T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 450mA Fixed 3.3V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2452 |
|
$0.2392 / $0.4470 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 3.3V 450MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 450mA SOT-23-5 | 86200 |
|
$0.1740 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP161ASN330T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP161ASN330T1G
onsemi
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, SOT23-5L, Active Discharge, SOT-23-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23-5 | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.305 V | |
Dropout Voltage1-Nom | 0.225 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 11.85% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |