-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Critical Conduction Mode (CrM) Power Factor Controller Power Factor Controller, Enhanced Light Load Efficiency_suffix DCC, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7314
|
Newark | Pfc Controller, Crm, 30V, Tsop-6, Uvlo:-, Supply Voltage Min:9.5V, Supply Voltage Max:30V, Startup Current:70Μa, Operating Supply Current:2Ma, Controller Ic Case Style:Tsop, No. Of Pins:6Pins, Duty Cycle (%):-, Frequency:33Khz, Rohs Compliant: Yes |Onsemi NCP1622DCCSNT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1281 |
|
$0.3400 / $0.6970 | Buy Now |
DISTI #
48AC1317
|
Newark | Enhanced High Efficiency Power Factor Controller/ Reel |Onsemi NCP1622DCCSNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3760 | Buy Now |
DISTI #
NCP1622DCCSNT1GOSCT-ND
|
DigiKey | IC PFC CTRLR CRM 6TSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3033 In Stock |
|
$0.2798 / $0.8500 | Buy Now |
DISTI #
NCP1622DCCSNT1G
|
Avnet Americas | Power Factor Correction CONTRLR 0.07mA 6-Pin TSOP T/R - Tape and Reel (Alt: NCP1622DCCSNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2998 / $0.3356 | Buy Now |
DISTI #
863-NCP1622DCCSNT1G
|
Mouser Electronics | Power Factor Correction - PFC ENHANCED HIGH EFFICIENCY RoHS: Compliant | 2233 |
|
$0.2770 / $0.5600 | Buy Now |
DISTI #
V79:2366_26240640
|
Arrow Electronics | Power Factor Correction Controller 0.07mA 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 2811 |
|
$0.3114 | Buy Now |
|
Future Electronics | Factor Controller, Enhanced Light Load Efficiency, Power Factor Controller, Enha RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
59275054
|
Verical | Power Factor Correction Controller 0.07mA 6-Pin TSOP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1804 | Americas - 2811 |
|
$0.3114 | Buy Now |
|
Rochester Electronics | NCP1622 - Power Factor Controller, Enhanced Light Load Efficiency Power Factor Controller RoHS: Not Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.2773 / $0.3262 | Buy Now |
DISTI #
NCP1622DCCSNT1G
|
Avnet Americas | Power Factor Correction CONTRLR 0.07mA 6-Pin TSOP T/R - Tape and Reel (Alt: NCP1622DCCSNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2998 / $0.3356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1622DCCSNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1622DCCSNT1G
onsemi
Critical Conduction Mode (CrM) Power Factor Controller Power Factor Controller, Enhanced Light Load Efficiency_suffix DCC, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 50 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |