Part Details for NCP1653ADR2G by onsemi
Overview of NCP1653ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1653ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FACTOR CONTROLLER, CURRENT-MODE, 1.5A, 110KHZ SWITCHING FREQ-MAX, PDSO8 | 248 |
|
$1.0260 / $2.0520 | Buy Now |
DISTI #
NCP1653ADR2G
|
TME | IC: PMIC, 1.5A, SO8, 8.7÷18V, Topology: boost Min Qty: 1 | 0 |
|
$0.9700 / $1.4700 | RFQ |
|
ComSIT USA | FIXED-FREQUENCY, CONTINUOUS CONDUCTION MODE PFC CONTROLLER Power Factor Controller, Current-mode, 1.5A, 110kHz Switching Freq-Max, PDSO8 RoHS: Compliant | Europe - 140 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PFC CTRLR CCM 73.7KHZ 8SOIC | 11128 |
|
$0.6153 / $1.2050 | Buy Now |
|
Win Source Electronics | IC PFC CONTROLLER CCM 8SOIC | 180200 |
|
$0.6690 / $1.0040 | Buy Now |
Part Details for NCP1653ADR2G
NCP1653ADR2G CAD Models
NCP1653ADR2G Part Data Attributes
|
NCP1653ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1653ADR2G
onsemi
Power Factor Controller (PFC), Continuous Conduction Mode, Fixed Frequency, Compact, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN PEAK CURRENT MODE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9.95 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for NCP1653ADR2G
This table gives cross-reference parts and alternative options found for NCP1653ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1653ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1653ADR2 | 1.5A POWER FACTOR CONTROLLER, 110kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | onsemi | NCP1653ADR2G vs NCP1653ADR2 |