-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Continuous Conduction Mode (CCM) Power Factor Correction Controller, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0133
|
Newark | Pfc Controller, 11.4V, 8-Soic, Supply Voltage Min:1V, Supply Voltage Max:11.4V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NCP1654BD65R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4860 | Buy Now |
DISTI #
NCP1654BD65R2GOSCT-ND
|
DigiKey | IC PFC CTRLR CCM 72KHZ 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5269 In Stock |
|
$0.4133 / $1.1000 | Buy Now |
DISTI #
NCP1654BD65R2G
|
Avnet Americas | Power Factor Correction CONTRLR 0.075mA 72KHz 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1654BD65R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 332500 Factory Stock |
|
$0.4092 / $0.4884 | Buy Now |
DISTI #
NCP1654BD65R2G
|
Avnet Americas | Power Factor Correction CONTRLR 0.075mA 72KHz 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1654BD65R2G) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 332500 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
863-NCP1654BD65R2G
|
Mouser Electronics | Power Factor Correction - PFC NCP1654-65K-B-SOIC RoHS: Compliant | 2120 |
|
$0.4130 / $1.1000 | Buy Now |
|
Future Electronics | NCP1654 Series 20 V 6 mA Surface Mount Power Factor Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Future Electronics | NCP1654 Series 20 V 6 mA Surface Mount Power Factor Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Rochester Electronics | NCP1654 - Power Factor Controller, Current-mode, 1.5A, 220kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.4091 / $0.4813 | Buy Now |
DISTI #
NCP1654BD65R2G
|
Avnet Americas | Power Factor Correction CONTRLR 0.075mA 72KHz 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1654BD65R2G) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 332500 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
NCP1654BD65R2G
|
Avnet Americas | Power Factor Correction CONTRLR 0.075mA 72KHz 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1654BD65R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 332500 Factory Stock |
|
$0.4092 / $0.4884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1654BD65R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1654BD65R2G
onsemi
Continuous Conduction Mode (CCM) Power Factor Correction Controller, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO BE CONFIGURED IN AVERAGE CURRENT | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9.75 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |