Part Details for NCP1937B1DR2G by onsemi
Overview of NCP1937B1DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1937B1DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2177
|
Newark | Combination Power Factor Correction & Quasi-Resonant Flyback Controller/ Reel |Onsemi NCP1937B1DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9390 / $1.2700 | Buy Now |
DISTI #
NCP1937B1DR2GOSCT-ND
|
DigiKey | IC PFC CTRLR CRM 20SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4963 In Stock |
|
$0.9481 / $2.2400 | Buy Now |
DISTI #
NCP1937B1DR2G
|
Avnet Americas | Power Factor Correction CONTRLR 0.05mA 70kHz 20-Pin SOIC - Tape and Reel (Alt: NCP1937B1DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0063 / $1.1265 | Buy Now |
DISTI #
863-NCP1937B1DR2G
|
Mouser Electronics | Power Factor Correction - PFC COMBO PFC & QUAZI FLYBACK RoHS: Compliant | 2423 |
|
$0.9480 / $1.7100 | Buy Now |
|
Future Electronics | NCP1937 Series 9 - 30 V 800 mA Power Factor Correction Controller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9650 | Buy Now |
|
Rochester Electronics | NCP1937 - Power Factor Controller RoHS: Compliant Status: Active Min Qty: 1 | 4581 |
|
$0.9309 / $1.1000 | Buy Now |
DISTI #
NCP1937B1DR2G
|
Avnet Americas | Power Factor Correction CONTRLR 0.05mA 70kHz 20-Pin SOIC - Tape and Reel (Alt: NCP1937B1DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0063 / $1.1265 | Buy Now |
DISTI #
NCP1937B1DR2G
|
TME | IC: PMIC, 500÷800mA, SO20, 8.8÷30V, Topology: flyback Min Qty: 1 | 0 |
|
$1.2400 / $1.8500 | RFQ |
DISTI #
NCP1937B1DR2G
|
Avnet Americas | Power Factor Correction CONTRLR 0.05mA 70kHz 20-Pin SOIC - Tape and Reel (Alt: NCP1937B1DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0063 / $1.1265 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6497 |
|
RFQ |
Part Details for NCP1937B1DR2G
NCP1937B1DR2G CAD Models
NCP1937B1DR2G Part Data Attributes
|
NCP1937B1DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1937B1DR2G
onsemi
Combo Power Factor Correction + QR Flyback Controller, SOIC20 NB LESS PINS 2, 4 & 19, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC20 NB LESS PINS 2, 4 & 19 | |
Package Description | SOIC-20/17 | |
Pin Count | 17 | |
Manufacturer Package Code | 751BS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G17 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP17/20,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 5.2 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |