Part Details for NCP2809BMUTXG by onsemi
Overview of NCP2809BMUTXG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP2809BMUTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9796
|
Newark | Ic, audio Amplifier, dual, llcc,10Pin, plastic |Onsemi NCP2809BMUTXG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2156-NCP2809BMUTXG-OS-ND
|
DigiKey | IC AMP CLSS AB STER 135MW 10UDFN Min Qty: 900 Lead time: 50 Weeks Container: Bulk MARKETPLACE PRODUCT |
123000 In Stock |
|
$0.3300 | Buy Now |
DISTI #
NCP2809BMUTXG-ND
|
DigiKey | IC AMP CLSS AB STER 135MW 10UDFN Min Qty: 900 Lead time: 50 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP2809BMUTXG
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.131W Class-AB 10-Pin UDFN T/R - Tape and Reel (Alt: NCP2809BMUTXG) RoHS: Compliant Min Qty: 1083 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 123000 Partner Stock |
|
$0.2864 / $0.3419 | Buy Now |
DISTI #
NCP2809BMUTXG
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.131W Class-AB 10-Pin UDFN T/R - Tape and Reel (Alt: NCP2809BMUTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCP2809 - Audio Amplifier, 0.131W, 2 Channel(s), 1 Func RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.2864 / $0.3369 | Buy Now |
DISTI #
C1S541900250354
|
Chip1Stop | Audio Amp Headphone 2-CH Stereo 0.131W Class-AB 10-Pin UDFN T/R RoHS: Compliant Container: Cut Tape | 2530 |
|
$0.1710 / $0.2030 | Buy Now |
Part Details for NCP2809BMUTXG
NCP2809BMUTXG CAD Models
NCP2809BMUTXG Part Data Attributes
|
NCP2809BMUTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2809BMUTXG
onsemi
Audio Power Amplifier, Stereo Headphone 135 mW, UDFN10 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN10 3x3, 0.5P | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 506AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.131 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |