Part Details for NCP303150MNTWG by onsemi
Overview of NCP303150MNTWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP303150MNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2986
|
Newark | Gate Drivers, -40 To 125Deg C, No. Of Channels:1Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:39Pins, Ic Case/Package:Pqfn, Input Type:Non-Inverting, Source Current:100Ma Rohs Compliant: Yes |Onsemi NCP303150MNTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NCP303150MNTWGCT-ND
|
DigiKey | IC GATE DRVR HALF BRD/LOW PQFN39 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2903 In Stock |
|
$1.6523 / $3.2900 | Buy Now |
DISTI #
NCP303150MNTWG
|
Avnet Americas | INTEGRATED DRIVER & MOSFF - Tape and Reel (Alt: NCP303150MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP303150MNTWG
|
Avnet Americas | INTEGRATED DRIVER & MOSFF - Tape and Reel (Alt: NCP303150MNTWG) RoHS: Compliant Min Qty: 407 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2445 Partner Stock |
|
$1.5252 / $1.8204 | Buy Now |
|
Rochester Electronics | NCP303150 - 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers RoHS: Compliant Status: Active Min Qty: 1 | 37087 |
|
$1.6000 / $1.8800 | Buy Now |
DISTI #
NCP303150MNTWG
|
Avnet Americas | INTEGRATED DRIVER & MOSFF - Tape and Reel (Alt: NCP303150MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP303150MNTWG
|
Avnet Americas | INTEGRATED DRIVER & MOSFF - Tape and Reel (Alt: NCP303150MNTWG) RoHS: Compliant Min Qty: 407 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2445 Partner Stock |
|
$1.5252 / $1.8204 | Buy Now |
DISTI #
NCP303150MNTWG
|
Avnet Americas | INTEGRATED DRIVER & MOSFF - Tape and Reel (Alt: NCP303150MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP303150MNTWG
|
Avnet Americas | INTEGRATED DRIVER & MOSFF - Tape and Reel (Alt: NCP303150MNTWG) RoHS: Compliant Min Qty: 407 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2445 Partner Stock |
|
$1.5252 / $1.8204 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3861 |
|
RFQ |
Part Details for NCP303150MNTWG
NCP303150MNTWG CAD Models
NCP303150MNTWG Part Data Attributes
|
NCP303150MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP303150MNTWG
onsemi
Integrated Driver and MOSFET with Integrated Current Monitor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-39 | |
Manufacturer Package Code | 483BF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Date Of Intro | 2018-11-20 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 19 V | |
JESD-30 Code | R-PQCC-N39 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2X.24,18 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |